Typical Application Circuit for OP262DRUZ-REEL Single-Supply Direct Access Arrangement for Modems
使用 Analog Devices 的 OP262DRUZ-REEL 的参考设计
Image
1 / 1
依据最终产品
- Modems
- Portable Instrumentation
- Wireless LAN
说明
- Typical Application Circuit for OP262DRUZ-REEL Single-Supply Direct Access Arrangement for Modems. The OP262 is a dual, rail-to-rail 15MHz amplifier features the extra speed new designs require, with the benefits of precision and low power operation. With their incredibly low offset voltage of 45 uV and low noise, it is perfectly suited for precision filter applications and instrumentation
主要特色
-
Number of SuppliesSingle
-
Supply Voltage2.7 to 12 V
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
OP262DRUZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±6V/12V 8-Pin TSSOP T/R | 买入 |