Typical Application Circuit for OP262HRUZ HeadPhone Output Operational Amplifier
使用 Analog Devices 的 OP262HRUZ 的参考设计
Image
1 / 1
依据最终产品
- Office Equipments
- Portable Instrumentation
- Wireless LAN
说明
- Typical Application Circuit for OP262HRUZ HeadPhone Output Operational Amplifier. The OP262 is a dual, rail-to-rail 15MHz amplifier features the extra speed new designs require, with the benefits of precision and low power operation. With their incredibly low offset voltage of 45 uV and low noise, it is perfectly suited for precision filter applications and instrumentation
主要特色
-
Number of SuppliesSingle
-
Supply Voltage2.7 to 12 V