Typical Application Circuit for OP282GSZ-REEL7 Low Power, High Speed JFET Operational Amplifier
使用 Analog Devices 的 OP282GSZ-REEL7 的参考设计
Image
1 / 1
依据最终产品
- Active Filter
- System Monitoring and Control
说明
- Typical Application Circuit for OP282GSZ-REEL7 Low Power, High Speed JFET Operational Amplifier. The OP282 dual operational amplifier features excellent speed at exceptionally low supply currents. The slew rate is typically 9V with a supply current of less than 250 uA per amplifier. These unity-gain stable amplifiers have a typical gain bandwidth of 4MHz
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
OP282GSZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R | 买入 |