Typical Application Circuit for OP497FSZ Simple Bridge Conditioning Amplifier Using the OP497
使用 Analog Devices 的 OP497FSZ 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Instrumentation Amplifiers
- Strain Gauge
说明
- Typical Application Circuit for OP497FSZ Simple Bridge Conditioning Amplifier Using the OP497. The OP497 is a quad Op-Amp with precision performance in the space-saving, industry standard 16-lead SOlC package. Its combination of exceptional precision with low power and extremely low input bias current makes the quad OP497 useful in a wide variety of applications
主要特色
-
Number of SuppliesQuad
-
Supply Voltage±2 to ±20 V