Typical Application Circuit for SPX385AS-1.2 Precision Voltage Reference 1uA to 1mA Current Sink
使用 MaxLinear 的 SPX385AS-1.2 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Metering
- Portable Instrumentation
说明
- Typical Application Circuit for SPX385AS-1.2 Precision Voltage Reference 1uA to 1mA Current Sink. The SPX385-1.2 is a micropower 2-terminal band-gap voltage reference with a very wide operating current range from 10uA to 20mA that provides a stable voltage. The high stability of this device is primarily the result of the low temperature coefficient Thin Film Resistor process and Laser Trimming of the output voltage at the wafer level
主要特色
-
Reference Voltage1.2 V