Typical Application Circuit for TCK207G 0.75V, 2A Load Switch IC with Reverse Current Blocking in Ultra Small Package
使用 Toshiba 的 TCK207G 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Portable
说明
- Typical Application for TCK207G is 0.75V ultra low voltage load switch ICs for a power management with slew rate control driver and reverse current blocking function. Switch ON resistance is only 18.4 m Ohm (typ.) at 0.75V, -1.5A condition and output current is available up to 2A (DC). TCK207G and TCK208G feature output auto-discharge function