Typical Application Circuit for XRP9710 Dual 6A Programmable Power Module with differential voltage sensing
使用 MaxLinear 的 XRP9710 的参考设计
Image
1 / 1
依据最终产品
- Automatic Test Equipment
- Basestation
- Broadcast
- Industrial Control
- Servers
- Surveillance and Security System
说明
- Typical Application Circuit for XRP9710 Dual 6A Programmable Power Module with differential voltage sensing. The XRP9710 is a programmable step down power modules providing two 6A outputs. The module package contains the switching controller, power MOSFETs, inductors and support components. As a result, external components are minimal. A wide input voltage range (4.75V to 5.5V or 5.5V to 22V) allows for single supply operation from standard power rails
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.75 to 5.5|5.5 to 22 V
-
Output Voltage0.6 to 5.5 V
-
Output Current6 A
-
Efficiency80 %
-
TopologyBuck