Typical Application Circuit Using ADA4897-2ARMZ-RL as Filters, I/V Converters, Current Summers and ADC Drivers After the I/Q Outputs of the AD9279
使用 Analog Devices 的 ADA4897-2ARMZ-RL 的参考设计
Image
1 / 1
依据最终产品
- Filters
- Ultrasound System
说明
- Typical Application Circuit Using ADA4897-2ARMZ-RL as Filters, I/V Converters, Current Summers and ADC Drivers After the I/Q Outputs of the AD9279. The ADA4897-2 is used in the CW Doppler path in the ultrasound application after the I/Q demodulators of the AD9279. Doppler signals can be typically between 100 Hz to 100 kHz. The low noise floor and high dynamic range of the ADA4897-2 make them excellent choices for processing weak Doppler signals. The rail-to-rail output and the high output current drive of the ADA4897-2 make them suitable candidates for the I/V converter, current summer and ADC driver
主要特色
-
Supply Voltage3 to 10 V
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADA4897-2ARMZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 10-Pin MSOP T/R | 买入 |