Typical Application for 1V High Efficiency Synchronous Step Up Converter
使用 STMicroelectronics 的 L6920 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for the L6920 is a high efficiency step-up controller requiring only three external components to realize the conversion from the battery voltage to the selected output voltage. The start up is guaranteed at 1V and the device is operating down to 0.6V
主要特色
-
Conversion TypeDC to DC
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
L6920DCTR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.45A 8-Pin MSOP T/R | 买入 | |
|
L6920DBTR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.2V/3.3V/5V 8-Pin Mini-SO T/R | 买入 |