Typical Application for L7987 61V, 3A Synchronous Step-Down Regulator with adjustable current limitation
使用 STMicroelectronics 的 L7987 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for the L7987 device is a step-down monolithic switching regulator able to deliver up to 3A DC. The output voltage adjustability ranges from 0.8 V to VIN. The wide input voltage range and the 100% duty cycle capability meet the fail safe specifications for industrial systems
主要特色
-
Conversion TypeDC to DC
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
L7987 | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 61V Synchronous Step Down Single-Out 0.8V to 61V 3A 16-Pin HTSSOP EP Tube | 买入 | |
|
L7987TR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 61V Synchronous Step Down Single-Out 0.8V to 61V 3A 16-Pin HTSSOP EP T/R | 买入 |