Typical Application for AD8531AKSZ-REEL7 High Output Current Reference/Regulator
使用 Analog Devices 的 AD8531AKSZ-REEL7 的参考设计
Image
1 / 1
依据最终产品
- Amplifiers
- Headphone
- LCD Display
- Multimedia Devices
说明
- Typical Application for AD8531AKSZ-REEL7 High Output Current Reference/Regulator. The AD8531 is a single rail-to-rail input/output single-supply amplifier featuring 250mA output drive current. This high output current makes this amplifier excellent for driving either resistive or capacitive loads. AC performance is very good with 3MHz bandwidth, 5V/us slew rate and low distortion. It is guaranteed to operate from a 3V single supply as well as a 5V supply
主要特色
-
Number of SuppliesSingle
-
Supply Voltage2.7 to 6 V
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD8531AKSZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 6V 5-Pin SC-70 T/R | 买入 |