Typical Application for AD8602WARZ-R7 Amplifier Photodiode Circuit
使用 Analog Devices 的 AD8602WARZ-R7 的参考设计
Image
1 / 1
依据最终产品
- Amplifiers
- Audio
- Barcode Scanner
- Battery Powered Instrument
- Current Sensing
- Filters
- Process Control
- Sensors
说明
- Typical Application for AD8602WARZ-R7 Amplifier Photodiode Circuit. The AD8602 is a dual, rail-to-rail, input and output, single-supply amplifier featuring very low offset voltage and wide signal bandwidth. The amplifier uses a new, patented trimming technique that achieves superior performance without laser trimming. It operates on a 3V to 5V single supply
主要特色
-
Number of SuppliesSingle
-
Supply Voltage2.7 to 5.5 V
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD8602WARZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC N T/R | 买入 |