Typical Application for AS2815 1.5A Low-Dropout Basic Fixed Voltage Regulator
使用 MaxLinear 的 AS2815AR-2.5 的参考设计
Image
1 / 1
依据最终产品
- Battery Charger
- Constant Current Regulators
- Desktop PC Power Supply
- Green Appliances
- Portable Instrumentation
- Post-Regulators
- Power Supplies
- Powering VGA & Sound Card
说明
- Typical Application for AS2815 1.5A Low-Dropout Basic Fixed Voltage Regulator. The AS2815 is a low power 1.5A adjustable and fixed voltage regulators that are very easy to use. It requires only 2 external resistors to set the output voltage for adjustable version. The AS2815 are designed for low voltage applications that offers lower dropout voltage and faster transient response
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO