Typical Application for CL220 Temperature-Compensated, Constant Current, LED Driver IC
使用 Microchip Technology 的 CL220 的参考设计
Image
1 / 1
依据最终产品
- Accent Lighting
- Constant Current Regulators
- Indicators
- Signage Lighting
说明
- Typical Application for CL220 Temperature-Compensated, Constant Current, LED Driver IC. CL220 is a high voltage, temperature-compensated, 20mA constant current regulator. The device operates at up to 220V, and is accurate to ±10% over a 5 - 160V range. The device can be used as a two-terminal, constant-current source or a constant-current sink