Typical Application for High Input Voltage, Adjustable 3-Terminal Linear Regulator with 1.2V output
使用 Microchip Technology 的 LR12 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Battery Powered Systems
- Compact SMPS
- Constant Current Regulators
- Industrial Control
- LED Driver
- Motor Control
- Power Supplies
- Telecom Applications
说明
- Typical Application for High Input Voltage, Adjustable 3-Terminal Linear Regulator with 1.2V output. The LR12 is a high voltage, low output current, adjustable linear regulator. It has a wide operating input voltage range of 13.2 - 100V
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LR12LG-G | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.2V to 88V 0.0005A 8-Pin SOIC N T/R | 买入 | |
|
LR12K4-G | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.2V to 88V 0.0005A 3-Pin(2+Tab) TO-252 T/R | 买入 | |
|
LR12N3-G | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.2V to 88V 0.0005A 3-Pin TO-92 Bag | 买入 |