Typical Application for HV841 High Voltage Dual EL Lamp Driver
使用 Microchip Technology 的 HV841 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Keypad Backlighting
- Portable Instrumentation
- Wireless Handhelds
说明
- Typical Application for HV841 High Voltage Dual EL Lamp Driver. The Supertex HV841 is a high voltage driver designed for driving two EL lamps with a combined area of 3.5 square inches. The input supply voltage range is from 2.0V to 5.8V. The device is designed to reduce the amount of audible noise emitted by the lamp
主要特色
-
Conversion TypeDC to DC