Typical Application for LBF output is driven by an open collector NPN transistor which pulls low when the supply to the regulator is failing
使用 Diodes Incorporated 的 ZLDO485 的参考设计
Image
1 / 1
依据最终产品
- Battery-Powered Devices
- Laptop
- Organizers
- Palmtops
- Portable Communicators
- Portable Instrumentation
说明
- Typical Application for LBF output is driven by an open collector NPN transistor which pulls low when the supply to the regulator is failing. The LBF output is driven by an open collector NPN transistor which pulls low when the supply to the regulator is failing
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ZLDO485T8TA | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 4.85V 0.3A 8-Pin SM T/R | 买入 |