Typical Application for ZLDO485 4.85 VOLT ULTRA LOW DROPOUT REGULATOR
使用 Diodes Incorporated 的 ZLDO485 的参考设计
Image
1 / 1
依据最终产品
- Battery-Powered Devices
- Laptop
- Organizers
- Palmtops
- Portable Communicators
- Portable Instrumentation
说明
- Typical Application for ZLDO485 4.85 VOLT ULTRA LOW DROPOUT REGULATOR. Allow a microprocessor to control a power supply based on the ZLDO485. The Shutdown Control pin (pin 2), is a logic compatible input that disables the regulator when a voltage in excessof 1.5V is applied. The current required to drivethis input is less than 10uA
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ZLDO485T8TA | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 4.85V 0.3A 8-Pin SM T/R | 买入 |