Typical Application for LE33C Very Low-Dropout Voltage Regulator with Inhibit Function
使用 STMicroelectronics 的 LE33C 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Low-Power Applications
说明
- Typical Application for LE33C Very Low-Dropout Voltage Regulator with Inhibit Function. The LExx is a very low-dropout voltage regulator available in SO-8, TO-92 packages and over a wide range of output voltages. The very low-dropout voltage (0.2V) and low quiescent current make it particularly suitable for low-noise, low-power applications and in battery-powered systems
主要特色
-
Conversion TypeDC to DC
-
Output Voltage3.3 V
-
TopologyLDO
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LE33CD-TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 8-Pin SO N T/R | 买入 | |
|
LE33CZ-AP | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 3-Pin TO-92 T/R | 买入 | |
|
LE33CZ-TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 3-Pin TO-92 T/R | 买入 |