Typical Application for LT1366 - Dual Precision Rail-to-Rail Input and Output Op-Amps
使用 Analog Devices 的 LT1366 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Analog-to-Digital Converter
- Buffer
- Current Sensing
- Low-Voltage Applications
说明
- Typical Application for LT1366 - Dual Precision Rail-to-Rail Input and Output Op-Amps. The LT1366/LT1367/LT1368/LT1369 are dual and quad bipolar op amps which combine rail-to-rail input and output operation with precision specifications
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1366CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin PDIP N Tube | 买入 | |
|
LT1366CN8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin PDIP N | 买入 | |
|
LT1366CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N T/R | 买入 | |
|
LT1366CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N | 买入 | |
|
LT1366CS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N T/R | 买入 | |
|
LT1366CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N Tube | 买入 |