Typical Application for LT1807 - 325MHz, Dual, Rail-to-Rail Input and Output, Low Distortion, Low Noise Precision Op-Amps
使用 Analog Devices 的 LT1807 的参考设计
Image
1 / 1
依据最终产品
- Active Filter
- Amplifiers
- Analog-to-Digital Converter
- Buffer
- High Frequency Converter
- Low-Voltage Applications
- Sensor Amplifier
- Video Amplifier
- Video RGB Line Driver
说明
- Typical Application for LT1807 - 325MHz, Dual, Rail-to-Rail Input and Output, Low Distortion, Low Noise Precision Op-Amps. The LT1806/LT1807 are single/dual low noise rail-to-rail input and output unity-gain stable op amps that feature a 325MHz gain-bandwidth product, a 140V/us slew rate and a 85mA output current
Featured Parts (15)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1807CMS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin MSOP | 买入 | |
|
LT1807CMS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin MSOP T/R | 买入 | |
|
LT1807IS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin SOIC N Tube | 买入 | |
|
LT1807IS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin SOIC N | 买入 | |
|
LT1807IMS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin MSOP T/R | 买入 | |
|
LT1807CMS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin MSOP T/R | 买入 | |
|
LT1807CMS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin MSOP Tube | 买入 | |
|
LT1807IMS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin MSOP | 买入 | |
|
LT1807CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin SOIC N Tube | 买入 | |
|
LT1807CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin SOIC N T/R | 买入 | |
|
LT1807IS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin SOIC N T/R | 买入 | |
|
LT1807IMS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin MSOP T/R | 买入 |