Typical Application for LT6000 - Single 1.8V, 13 uA Precision Rail-to-Rail Op-Amp
使用 Analog Devices 的 LT6000 的参考设计
Image
1 / 1
依据最终产品
- Active Filter
- Battery Powered Systems
- Gas Meter
- Low-Voltage Applications
- Portable Instrumentation
说明
- Typical Application for LT6000 - Single 1.8V, 13 uA Precision Rail-to-Rail Op-Amp. The LT 6000/LT6001/LT6002 are single, dual and quad precision rail-to-rail input and output operational amplifiers. Designed to maximize battery life in always-on applications, the devices will operate on supplies down to 1.8V while drawing only 13uA quiescient current
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT6000CDCB#TRM | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 18V 6-Pin DFN EP T/R | 买入 | |
|
LT6000CDCB#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 18V 6-Pin DFN EP T/R | 买入 | |
|
LT6000CDCB#TRMPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 18V 6-Pin DFN EP T/R | 买入 | |
|
LT6000IDCB#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 18V 6-Pin DFN EP T/R | 买入 | |
|
LT6000IDCB#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 18V 6-Pin DFN EP T/R | 买入 | |
|
LT6000CDCB | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 18V 6-Pin DFN EP | 买入 | |
|
LT6000IDCB#TRMPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 18V 6-Pin DFN EP T/R | 买入 | |
|
LT6000CDCB#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 18V 6-Pin DFN EP T/R | 买入 | |
|
LT6000IDCB#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 18V 6-Pin DFN EP T/R | 买入 |