Typical Application for LTC1748, 14-Bit, 80-Msps Low Noise Analog to Digital Converter
使用 Analog Devices 的 LTC1748 的参考设计
Image
1 / 1
依据最终产品
- Cell Basestation
- Medical Imaging
- Receivers
- Telecommunication System
说明
- Typical Application for LTC1748, 14-Bit, 80-Msps Low Noise ADC. The LTC1748 is an 80Msps, sampling 14-bit A/D converter designed for digitizing high frequency, wide dynamic range signals. Pin selectable input ranges of 1V and 1.6V along with a resistor programmable mode allow the LTC1748 input range to be optimized for a wide variety of applications
主要特色
-
ADC Resolution14 Bit
-
ADC Sampling Rate80M SPS
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1748CFW#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 48-Pin TSSOP T/R | 买入 | |
|
LTC1748IFW#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 48-Pin TSSOP Tube | 买入 | |
|
LTC1748IFW#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 48-Pin TSSOP T/R | 买入 | |
|
LTC1748CFW#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 48-Pin TSSOP Tube | 买入 |