Typical Application for LTC3807 - Low IQ, Synchronous Step-Down Controller with 24V Output Voltage Capability
使用 Analog Devices 的 LTC3807 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for LTC3807 - Low IQ, Synchronous Step-Down Controller with 24V Output Voltage Capability. The LTC3807 is a high performance step-down switching regulator DC/DC controller that drives an all N-channel synchronous power MOSFET stage
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12.5 to 38 V
-
Output Voltage12 V
-
Output Current10 A
-
TopologyBuck- Synchronous
Featured Parts (14)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3807EUDC#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin QFN EP Tube | 买入 | |
|
LTC3807HFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin TSSOP EP T/R | 买入 | |
|
LTC3807IFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin TSSOP EP T/R | 买入 | |
|
LTC3807HFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin TSSOP EP Tube | 买入 | |
|
LTC3807HUDC#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin QFN EP T/R | 买入 | |
|
LTC3807IUDC#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin QFN EP T/R | 买入 | |
|
LTC3807EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin TSSOP EP Tube | 买入 | |
|
LTC3807IFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin TSSOP EP Tube | 买入 | |
|
LTC3807EUDC#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin QFN EP T/R | 买入 | |
|
LTC3807HUDC#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin QFN EP Tube | 买入 | |
|
LTC3807IUDC#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin QFN EP Tube | 买入 | |
|
LTC3807EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin TSSOP EP T/R | 买入 |