Typical Application for LTC5542 1.6GHz to 2.7GHz High Dynamic Range Down Converting Mixer
使用 Analog Devices 的 LTC5542 的参考设计
Image
1 / 1
依据最终产品
- Microwave point-to-point
- Wireless Infrastructure
说明
- Typical Application for LTC5542 is part of a family of high dynamic range, high gain, passive Down-Converting mixers covering the 600MHz to 4GHz frequency range. The LTC5542 is optimized for 1.6GHz to 2.7GHz RF applications. The LO frequency must fall within the 1.7GHz to 2.5GHz range for optimum performance. A typical application is a LTE or WiMAX receiver with a 2.3GHz to 2.7GHz RF input and low-side LO
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC5542IUH#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 2.7GHz 20-Pin QFN EP T/R | 买入 | |
|
LTC5542IUH#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 2.7GHz 20-Pin QFN EP Tube | 买入 |