Typical Application for LTC6261IS6 Bridge-Tied Differential Output Op Amplifier
使用 Analog Devices 的 LTC6261IS6 的参考设计
Image
1 / 1
依据最终产品
- Active Filter
- Automotive Applications
- Battery Powered Systems
- Portable Instrumentation
- Solar Power
说明
- Typical Application for LTC6261IS6 Bridge-Tied Differential Output Op Amplifier. The LTC6261 a single operational amplifiers with low noise, low power, low supply voltage, and rail-to-rail inputs and outputs. They are unity gain stable with capacitive loads up to 1nF. They feature 30MHz gain-bandwidth product, 7V/us slew rate while consuming only 240uA of supply current per amplifier operating on supply voltages ranging from 1.8 to 5.25V. These operational amplifiers are ideal for low power and low noise applications
主要特色
-
Number of SuppliesSingle
-
Supply Voltage1.8 to 5.25 V
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC6261IS6#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.625V/5.25V 6-Pin TSOT-23 T/R | 买入 | |
|
LTC6261IS6#TRMPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.625V/5.25V 6-Pin TSOT-23 T/R | 买入 |