Typical Application for LTC6262HMS Bridge-Tied Differential Output Op Amplifier
使用 Analog Devices 的 LTC6262HMS 的参考设计
Image
1 / 1
依据最终产品
- Active Filter
- Automotive Applications
- Battery Powered Systems
- Portable Instrumentation
- Solar Power
说明
- Typical Application for LTC6262HMS Bridge-Tied Differential Output Op Amplifier. The LTC6262 is a dual operational amplifiers with low noise, low power, low supply voltage, and rail-to-rail inputs and outputs. They are unity gain stable with capacitive loads up to 1nF. They feature 30MHz gain-bandwidth product, 7V/us slew rate while consuming only 240uA of supply current per amplifier operating on supply voltages ranging from 1.8 to 5.25V. These operational amplifiers are ideal for low power and low noise applications
主要特色
-
Number of SuppliesDual
-
Supply Voltage1.8 to 5.25 V
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC6262HMS#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±2.625V/5.25V 10-Pin MSOP Tube | 买入 | |
|
LTC6262HMS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±2.625V/5.25V 8-Pin MSOP Tube | 买入 | |
|
LTC6262HMS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±2.625V/5.25V 8-Pin MSOP T/R | 买入 | |
|
LTC6262HMS#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±2.625V/5.25V 10-Pin MSOP T/R | 买入 |