Typical Application for LTM4620A - Dual 13A or Single 26A DC/DC module Regulator
使用 Analog Devices 的 LTM4620A 的参考设计
Image
1 / 1
依据最终产品
- Industrial Applications
- Network Equipment
- Storage System
- Telecom System
说明
- Typical Application for LTM4620A - Dual 13A or Single 26A DC/DC module Regulator. The LTM4620A is a complete dual 13A, or single 26A output switching mode DC/DC power supply with wider VOUT range and higher efficiency than the LTM4620. Included in the package are the switching controller, power FETs, inductors and all supporting components. Operating from an input voltage range of 4.5V to 16V, the LTM4620A supports two outputs each with an output voltage range of 0.6V to 5.3V, set by a single external resistor. Its high efficiency design delivers up to 13A continuous current for each output. Only a few input and output capacitors are needed
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 16 V
-
Output Voltage5 V
-
Output Current26 A
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTM4620AMPY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 5.3V 13A/13A 144-Pin BGA Tray | 买入 | |
|
LTM4620AIY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 5.3V 13A/13A 144-Pin BGA Tray | 买入 | |
|
LTM4620AEV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 5.3V 13A/13A 144-Pin LGA Tray | 买入 | |
|
LTM4620AIY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 5.3V 13A/13A 144-Pin BGA Tray | 买入 | |
|
LTM4620AEY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 5.3V 13A/13A 144-Pin BGA Tray | 买入 | |
|
LTM4620AIV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 5.3V 13A/13A 144-Pin LGA Tray | 买入 | |
|
LTM4620AMPY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 5.3V 13A/13A 144-Pin BGA Tray | 买入 |