Typical Application for MIC2043-1YTS Single Channel, High Current, Low Voltage, Protected Power Distribution Switch
使用 Microchip Technology 的 MIC2043-1YTS 的参考设计
Image
1 / 1
依据最终产品
- Distributed Power System
- Docking Station
- Hot-Swap Board Insertion
- Notebook
- Personal Digital Assistant
- RAID Controller Card
- USB Host
说明
- Typical Application for MIC2043-1YTS Single Channel, High Current, Low Voltage, Protected Power Distribution Switch. The MIC2042/43 are high-side MOSFET switches optimized for general purpose power distribution applications which require circuit protection. The devices switch up to 5.5V and as low as 0.8V while offering both programmable current limiting and thermal shut-down to protect the device and the load
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MIC2043-1YTS | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 0.5A to 3A 14-Pin TSSOP Tube | 买入 | |
|
MIC2043-1YTS-TR | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 0.5A to 3A 14-Pin TSSOP T/R | 买入 |