Typical Application for MIC2045-1YTS Single Channel, High Current, Low Voltage, Protected Power Distribution Switch
使用 Microchip Technology 的 MIC2045-1YTS 的参考设计
Image
1 / 1
依据最终产品
- Basestation
- Docking Station
- Hot-Swap Board Insertion
- LAN Servers
- Notebook
- Personal Digital Assistant
- RAID Controller Card
- USB Host
- WLAN Switches
说明
- Typical Application for MIC2045-1YTS Single Channel, High Current, Low Voltage, Protected Power Distribution Switch. The MIC2044/45 are high-side MOSFET switches optimized for general purpose power distribution applications that require circuit protection. These devices switch up to 5.5V and as low as 0.8V while offering both programmable current limiting and thermal shut-down to protect the device and the load. A fault status output is provided to indicate overcurrent and thermal shut-down fault conditions. Both devices employ soft-start circuitry to minimize the inrush current in applications that employ highly capacitive loads
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MIC2045-1YTS | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 1A to 6A 16-Pin TSSOP Tube | 买入 | |
|
MIC2045-1YTS-TR | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 1A to 6A 16-Pin TSSOP T/R | 买入 |