Typical Application for MIC22200: 2A Integrated Switch Synchronous Buck Regulator with Frequency Programmable from 800kHz to 4MHz
使用 Microchip Technology 的 MIC22200 的参考设计
Image
1 / 1
依据最终产品
- Basestation
- Compute and Storage
- DSP, ASIC & FPGA Power Supply
- DVD Recorder
- Multimedia Player
- Point-of-Load Conversions
- Servers & Routers
说明
- Typical Application for MIC22200: 2A Integrated Switch Synchronous Buck Regulator with Frequency Programmable from 800kHz to 4MHz. The Micrel MIC22200 is a high efficiency, 2A integrated switch synchronous buck (step-down) regulator. The MIC22200 switching frequency is programmable from 800kHz to 4MHz, allowing the customer to optimize their designs either for efficiency or for the smallest footprint. The regulator achieves efficiencies as high as 95% while still switching at 1MHz over a broad load range
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MIC22200YML-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 5.5V Synchronous Step Down Single-Out 0.7V 2A 12-Pin DFN EP T/R | 买入 |