Typical Application for MIC23250: 4MHz Dual 400mA Synchronous Buck Regulator with Hyper Light Load
使用 Microchip Technology 的 MIC23250 的参考设计
Image
1 / 1
依据最终产品
- Digital Camera
- Handsets
- MP3 Player
- Portable Media Player
- Portable Navigation System
- USB Power Devices
- WiFi/WiMAX/WiBro Modules
- Wireless LAN Card
说明
- Typical Application for MIC23250: 4MHz Dual 400mA Synchronous Buck Regulator with Hyper Light Load. The MIC23250 is a high efficiency 4MHz dual 400mA synchronous buck regulator with Hyper Light Load mode. Hyper Light Load provides very high efficiency at light loads and ultra-fast transient response which is perfectly suited for supplying processor core voltages
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MIC23250-SKYMT-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 2.6V/3.3V 0.4A 10-Pin TDFN EP T/R | 买入 | |
|
MIC23250-S4YMT-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 1.2V/3.3V 0.4A 10-Pin TDFN EP T/R | 买入 | |
|
MIC23250-F4YMT-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 0.4A 10-Pin TDFN EP T/R | 买入 | |
|
MIC23250-G4YMT | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 1.2V/1.8V 0.4A 10-Pin TDFN EP | 买入 | |
|
MIC23250-G4YMT-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 1.2V/1.8V 0.4A 10-Pin TDFN EP T/R | 买入 | |
|
MIC23250-AAYMT-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 0.4A 12-Pin Thin MLF EP T/R | 买入 |