Typical Application for MIC5256: 150mA Cap LDO with Error Flag
使用 Microchip Technology 的 MIC5256 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for MIC5256: 150mA Cap LDO with Error Flag. The MIC5256 is an efficient, precise CMOS voltage regulator. It offers better than 1% initial accuracy, extremely low dropout voltage (typically 135mV at 150mA) and low ground current (typically 90A) over load. The MIC5256 features an error flag that indicates an output fault condition such as overcurrent, thermal shut-down, and dropout
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (12)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MIC5256-2.9YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.9V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
MIC5256-2.85YD5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.85V 0.15A 5-Pin TSOT-23 T/R | 买入 | |
|
MIC5256-2.6YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.6V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
MIC5256-1.8YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
MIC5256-3.0YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
MIC5256-3.1YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.1V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
MIC5256-2.8YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
MIC5256-2.7YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.7V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
MIC5256-2.5YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
MIC5256-3.3YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
MIC5256-1.5YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
MIC5256-2.85YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.85V 0.15A 5-Pin SOT-23 T/R | 买入 |