Typical Application for MICRF505: 850MHz and 950MHz ISM Band Transceiver
使用 Microchip Technology 的 MICRF505 的参考设计
Image
1 / 1
依据最终产品
- Data Processing
- Remote Control
- Remote Sensing
- Telemetry
- Wireless Communications Tester
- Wireless Modem
- Wireless Security Camera
说明
- Typical Application for MICRF505: 850MHz and 950MHz ISM Band Transceiver. The MICRF505 is a true single-chip, frequency shift keying (FSK) transceiver intended for use in halfduplex, bidirectional RF links. The multi-channeled FSK transceiver is intended for UHF radio equipment in compliance with the North American Federal Communications Commission (FCC) part 15.247 and the European Telecommunication Standard Institute (ETSI) specification, EN300 220