Typical Application for OP495GPZ 5V, 12-Bit DAC Op-Amp with 0 to 4.095 V Output Swing
使用 Analog Devices 的 OP495GPZ 的参考设计
Image
1 / 1
依据最终产品
- Actuator Driver
- Battery Powered Instrument
- Power Conditioner
- Power Supply Monitoring
- Servo Amplifier
说明
- Typical Application for OP495GPZ 5V, 12-Bit DAC Op-Amp with 0 to 4.095 V Output Swing. Rail-to-rail output swing combined with dc accuracy are the key features of the OP495 quad CBCMOS operational amplifier. for users of 3.3V systems such as lithium batteries, the OP495 is specified for 3V operation
主要特色
-
Gain1000 dB
-
Number of SuppliesSingle
-
Supply Voltage3 to 36 V