Typical Application for SC185 4A Synchronous Step-Down Regulator
使用 Semtech 的 SC185 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for SC185 4A Synchronous Step-Down Regulator. The SC185 is a 4A synchronous step-down regulator designed to operate with an input voltage range of 2.9V to 5.5V. The device requires only three external filter components for a complete a step down regulator solution. The output voltage is factory predetermined with an available range of 1.0V to 3.3V
主要特色
-
Conversion TypeDC to DC
-
Efficiency95 %
-
TopologyBuck- Synchronous
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
SC185BULTRT | Semtech | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 1V 4A 16-Pin MLPQ-UT EP T/R | 买入 | ||
SC185QULTRT | Semtech | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 3.3V 4A 16-Pin MLPQ-UT EP T/R | 买入 | ||
SC185HULTRT | Semtech | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 1.5V 4A 16-Pin MLPQ-UT EP T/R | 买入 | ||
SC185LULTRT | Semtech | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 2.5V 4A 16-Pin MLPQ-UT EP T/R | 买入 | ||
SC185JULTRT | Semtech | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 1.8V 4A 16-Pin MLPQ-UT EP T/R | 买入 | ||
SC185EULTRT | Semtech | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 1.2V 4A 16-Pin MLPQ-UT EP T/R | 买入 |