Typical Application for SP6669, 1.5-MHZ, 600mA SYNCHRONOUS STEP DOWN CONVERTER
使用 MaxLinear 的 SP6669 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Equipment
- Networking
- Portable Equipments
- Telecom Equipments
- Video and Imaging
说明
- Typical Application for SP6669, 1.5-MHZ, 600mA SYNCHRONOUS STEP DOWN CONVERTER. The SP6669 is a synchronous current mode PWM step down (buck) converter capable of delivering up to 600mA of current
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SP6669AEK-L/TRR3 | MaxLinear | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 5V 0.6A 5-Pin SOT-23 T/R | 买入 |