Typical Application for SPX1432 1.24V Precision Adjustable Shunt Regulator
使用 MaxLinear 的 SPX1432 的参考设计
Image
1 / 1
依据最终产品
- Error Amplifiers
- Monitors & VCRs & TVs
- Portable Computers
- Switching Power Supply
- Voltage Reference
说明
- Typical Application for SPX1432 is a three terminal adjustable shunt voltage regulator that provides a highly accurate 1.24V bandgap reference with 0.5% accuracy, eliminating the need for trimming in most power supply designs. Offered in the tiny SOT-23 package, the SPX1432 has an extremely wide operating current range of 60uA to 100mA and reference input current of only 100nA (typ)