Typical Application for SPX1582 3A Ultra Low-Dropout Adjustable Voltage Regulator
使用 MaxLinear 的 SPX1582 的参考设计
Image
1 / 1
依据最终产品
- ATX Power Supply
- Green Appliances
- Portable
说明
- Typical Application for SPX1582 3A Ultra Low-Dropout Adjustable Voltage Regulator. The SPX1582 is a 3A Low Dropout Regulator with extremely low dropout voltage. The adjustable version requires only two external resistors to set the output voltage. The fixed version has a preset output of 3.3V, 2.8V or 2.5V and does not require any external resistors. The SPX1582 features a low dropout of 400mV and offers fast transient response
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SPX1582T5-L/TR | MaxLinear | Linear Regulators | LDO Regulator Pos 1.25V to 6V 3A 6-Pin(5+Tab) TO-263 T/R | 买入 |