Typical Application for SPX1587 3A, 5V Voltage Regulator with shut-down
使用 MaxLinear 的 SPX1587T-3.3-TR 的参考设计
Image
1 / 1
依据最终产品
- Battery Charger
- Cordless Phone
- Desktops and Servers
- Portable Instrumentation
- Post-Regulators
- Power Supplies
- Powering VGA & Sound Card
说明
- Typical Application for SPX1587 3A, 5V Voltage Regulator with shut-down. The SPX1587 is a low power positive-voltage regulator designed to satisfy moderate power requirements with a cost effective, small footprint solution. This device is an excellent choice for use in battery-powered applications and portable computers. The SPX1587 features very low quiescent current and a low dropout voltage of 1.1V at a full load
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO