Typical Application for SPX29152 1.5A Low Adjustable Output Linear Regulator
使用 MaxLinear 的 SPX29152 的参考设计
Image
1 / 1
依据最终产品
- Battery Charger
- Constant Current Regulators
- Green Appliances
- LCD Monitor
- Portable Instrumentation
- Post-Regulators
- Power Supplies
- Powering VGA & Sound Card
说明
- Typical Application for SPX29152 1.5A Low Adjustable Output Linear Regulator. The SPX29152 is 1.5A, highly accurate voltage regulators with a low dropout voltage of 390mV @ 1.5A. These regulators are specifically designed for low voltage applications that require a low dropout voltage and a fast transient response. They are fully fault protected against over-current, reverse battery, and positive and negative voltage transients
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SPX29152T5-L/TR | MaxLinear | Linear Regulators | LDO Regulator Pos 1.25V 1.5A 6-Pin(5+Tab) TO-263 T/R | 买入 |