Typical Application for SPX2950/51 150mA Wide Input Voltage Range Current Limiter
使用 MaxLinear 的 SPX2951 的参考设计
Image
1 / 1
依据最终产品
- Automotive Electronics
- Avionics
- Battery-Powered Applications
- Cordless Phone
- Notebook
- Palmtops
- Portable
- Portable Consumer Electronics
- Portable Instrumentation
- Post-Regulators
- Radio Control System
- Voltage Reference
说明
- Typical Application for SPX2950/51 150mA Wide Input Voltage Range Current Limiter. The SPX2950 and SPX2951 are low power voltage regulators. These devices are an excellent choice for use in battery-powered applications such as cordless telephones, radio control systems, and portable computers. The SPX2950 and SPX2951 feature very low quiescent current and very low dropout voltage (Typ. 50mV at light load and 380mV at 100mA)
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO