Typical Application for TA48S025F 1A Output Current and 2.5V Low Dropout Voltage Regulator with ON/OFF Control Switch
使用 Toshiba 的 TA48S025F 的参考设计
Image
1 / 1
依据最终产品
- Battery-Operated Devices
- Digital AV
说明
- Typical Application for TA48S025F 1A Output Current and 2.5V Low Dropout Voltage Regulator with ON/OFF Control Switch. The TA48SxxF series consists of small-surface mount type low-dropout regulators with an output current of 1A (max) and an ON/OFF control switch. Control by an EN (ON/OFF) terminal enables the regulator to be operated only when required (output ON)
主要特色
-
Conversion TypeDC to DC
-
Output Voltage2.5 V
-
TopologyLDO