Typical Application for TCR2BF33, 200mA, 3.3V Output Voltage CMOS Low Drop-Out Regulator with auto-discharge in SMV(SOT-25)
使用 Toshiba 的 TCR2BF33 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Portable
说明
- Typical Application for TCR2BF33, 200mA, 3.3V Output Voltage CMOS Low Drop-Out Regulator with auto-discharge in SMV(SOT-25). The TCR2BF and TCR2BE series are CMOS general-purpose single-output voltage regulators with an on/off control input, featuring low dropout voltage and low quiescent bias current. These voltage regulators can be enabled and disabled via the CONTROL pin. These voltage regulators are available in fixed output voltages between 1V and 5V in SMV package, 1.0 to 3.6V in ESV package, and capable of driving up to 200 mA
主要特色
-
Conversion TypeDC to DC
-
Output Voltage3.3 V
-
TopologyLDO