Typical Application for TCR2EN35, 200mA, 3.5V Output Voltage CMOS Low Drop-Out Regulator
使用 Toshiba 的 TCR2EN35 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Portable
说明
- Typical Application for TCR2EN35, 200mA, 3.5V Output Voltage CMOS Low Drop-Out Regulator. The TCR2EN series are CMOS general-purpose single-output voltage regulators with an on/off control input, featuring low dropout voltage, low quiescent bias current and fast load transient response. These voltage regulators are available in fixed output voltages between 1V and 3.6V and capable of driving up to 200 mA. They feature overcurrent protection and an Auto-discharge function
主要特色
-
Conversion TypeDC to DC
-
Output Voltage3.5 V
-
TopologyLDO