Typical Application for TCR4S28WBG, 200mA, 2.8V Output Voltage CMOS Low-Dropout Regulator
使用 Toshiba 的 TCR4S28WBG 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Portable
说明
- Typical Application for TCR4S28WBG, 200mA, 2.8V Output Voltage CMOS Low-Dropout Regulator. The TCR4S12WBG to TCR4S36WBG are CMOS general-purpose single-output voltage regulators with an on/off control input, featuring low dropout voltage and low quiescent bias current. The TCR4S12WBG to TCR4S36WBG can be enabled and disabled via the CONTROL pin. These voltage regulators are available in fixed output voltages 1.2V and 1.5V to 3.6V in 0.1V steps and capable of driving up to 200 mA. These devices are ideal for portable applications that require high-density board assembly such as cellular phones
主要特色
-
Conversion TypeDC to DC
-
Output Voltage2.8 V
-
TopologyLDO