Typical Application for TA8215LQ 18W BTL x 2ch Audio Power Amplifier
使用 Toshiba 的 TA8215LQ 的参考设计
Image
1 / 1
依据最终产品
- Car Audio
说明
- Typical Application for TA8215LQ 18W BTL x 2ch Audio Power Amplifier. The thermal resistance of TA8215LQ package designed for low thermal resistance, has a high efficiency of heat radiation. The temperature rise of chip can be reduced, and the influence from the degradation of the features due to the temperature rise at the high output can also be reduced