Typical Application for TB62730WLG Step-Up type DC/DC Converter for White LED
使用 Toshiba 的 TB62730WLG 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Security Controls
- Flash Camera
- Personal Digital Assistant
说明
- Typical Application for TB62730WLG is the high efficient Step-up type DC/DC converter by which the optimal design was carried out at constant current driver of white LED. It is possible to drive white LEDs whose constant output current is 800mA by the lithium ion battery. This IC contains the Nch-MOS transistor required for switching of external inductor. The forward current of LED is set up by the external resistor. This IC is the most suitable as a driver of camera flashes and strobes in the cellular phone, the PDA, the DSC and other mobiles
主要特色
-
Conversion TypeDC to DC