Typical Application for TC1186 50 mA, 100 mA and 150 mA CMOS LDOs with shut-down and ERROR Output
使用 Microchip Technology 的 TC1186 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Cellular Phone
- GSM
- Medical Instruments
- Pager
- Portable Computers
- Portable Instrumentation
- Post-Regulators
说明
- Typical Application for TC1186 50 mA, 100 mA and 150 mA CMOS LDOs with shut-down and ERROR Output. The TC1186 is high accuracy (typically ±0.5%) CMOS upgrades for older (bipolar) low dropout regulators. Designed specifically for battery-operated systems, the devices' CMOS construction minimizes ground current, extending battery life
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO