Typical Application for TC2055 50mA, 100mA and 150mA CMOS LDOs with shut-down and Error Output
使用 Microchip Technology 的 TC2055 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Cellular Phone
- Digital Handy Phone
- GSM
- Medical Instruments
- Pager
- Portable Computers
- Portable Instrumentation
说明
- Typical Application for TC2055 50mA, 100mA and 150mA CMOS LDOs with shut-down and Error Output. The TC2055 is high accuracy (typically ±0.4%) CMOS upgrades for older (bipolar) low dropout regulators. Designed specifically for battery-operated systems, the devices' total supply current is typically 55 uA at full load (20 to 60 times lower than in bipolar regulators)
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TC2055-2.8VCTTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.8V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
TC2055-2.7VCTTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.7V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
TC2055-1.8VCTTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
TC2055-2.85VCTTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.85V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
TC2055-3.0VCTTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
TC2055-3.3VCTTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
TC2055-5.0VCTTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin SOT-23 T/R | 买入 |